Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AW333Copy |
| Newark Part No. | 17C8484 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $19.180 |
| 10+ | $15.900 |
| 25+ | $14.250 |
| 50+ | $13.150 |
| 100+ | $12.280 |
| 250+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AW333Copy |
| Newark Part No. | 17C8484 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony XB5 Series Illuminated Pushbutton Switches |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 |
| Product Range | Harmony XB5 Series |
| SVHC | To Be Advised |
Product Overview
The ZB5AW333 is an Ø 22mm flush pushbutton head for Harmony XB5 illuminated pushbutton switches.
- Green plain lens
- Spring return for integral LED
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
| For Use With | Schneider Harmony XB5 Series Illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | To Be Advised |
Alternatives for ZB5AW333
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
