
| Quantity | Price |
|---|---|
| 1+ | $37.610 |
| 25+ | $34.460 |
| 50+ | $32.010 |
| 100+ | $30.960 |
| 250+ | $29.910 |
Product Information
Product Overview
ZB5AK1753C0 is a Harmony XB5 illuminated selector switch head for universal LED that provides an ergonomic interface for controlling your machines. It is supplied with a std handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water resistant and vibration-resistant thanks to its IP69K, making it ideal for operation in harsh environments. Complies with EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, JIS C8201-1 standards.
- Plastic color plated grey bezel material, standard head type, 0.87inch mounting diameter
- Round signaling head, orange std handle, 3 positions ±45°, left to center spring return operator
- 1.14inch CAD overall width, 1.14inch CAD overall height, 1.69inch CAD overall depth
- 500000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage Category Class II IEC 60536
- IP66 IEC 60529, IP67 degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK04 conforming to IEC 50102 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Selector Switches
Harmony XB5 Series
IP66, IP67, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
