Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1333Copy
Newark Part No.08C3672
Product RangeHarmony XB5 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.790 |
| 5+ | $26.640 |
| 10+ | $25.490 |
| 25+ | $25.130 |
| 50+ | $22.310 |
| 100+ | $21.460 |
| 250+ | $20.930 |
| 5000+ | $20.390 |
Price for:Each
Minimum: 1
Multiple: 1
$27.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AK1333Copy
Newark Part No.08C3672
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithSchneider XB5 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AK1333 is an illuminated Selector Switch Head with plastic bezel and 3 position ±45° stay put green standard handle operator. This ZB5 series signaling unit round head is suitable for use with the Harmony XB5 range products. It is compatible with integral LED products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP69K Protection rating
- IK06 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
For Use With
Schneider XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AK1333
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
