
| Quantity | Price |
|---|---|
| 1+ | $24.280 |
| 25+ | $22.250 |
| 50+ | $20.660 |
| 100+ | $19.990 |
| 250+ | $19.310 |
Product Information
Product Overview
ZB5AH0483C0 is a Harmony XB5 illuminated push button head. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed/replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illum. clear color and by touch due to flush element, minimizing errors in machine control. It is impact, dust, water and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Complies with JIS C8201-5-1, IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-5-4, IEC 60947-1, UL 508, IEC 60947-5-5, JIS C8201-1 standards.
- Plastic color plated grey bezel material, 0.87inch mounting diameter
- Round signaling unit head, red flush-unmarked operator profile, push-push operator
- 1.14inch CAD overall width, 1.14inch CAD overall height, 1.18inch CAD overall depth
- 5000000 cycles mechanical durability
- Ambient air temperature for operation range from -25 to 70°C
- Electrical shock protection Class II IEC 60536
- IP66 IEC 60529 degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK05 conforming to IEC 50102 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony XB5 Series
IP66, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
