
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 50+ | $14.500 |
| 100+ | $13.280 |
| 250+ | $12.340 |
| 500+ | $11.530 |
Product Information
Product Overview
ZB5AA88C0 is a Harmony XB5 illuminated push button head for universal LED. This button head with a transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to its clear color. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K, making it ideal for operation in harsh environments. Complies with CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, GB 14048.5, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1, JIS C8201-1 standards.
- Plastic color plated grey bezel material, standard head type, 0.87inch mounting diameter
- Round signaling unit head, yellow flush-unmarked operator, spring return operator, yellow lens color
- 1.14inch CAD overall width, 1.14inch CAD overall height, 1.18inch CAD overall depth
- 10000000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage category Class II IEC 60536
- IP66 IEC 60529, IP67 degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK03 conforming to EN 50102 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB5/XALF Series 22mm Illuminated Pushbutton Switches
-
IP66, IP67, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
