Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3626
Your Part Number
234 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 50+ | $13.350 |
| 100+ | $12.350 |
| 250+ | $11.570 |
| 500+ | $10.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3626
Switch TerminalsScrew Clamp
No. of Poles-
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithHarmony XB4 Switches
Contact Voltage DC Max600V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
Harmony XB4 Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ZB4BZ102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
