
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 50+ | $17.630 |
| 100+ | $16.160 |
| 250+ | $15.010 |
| 500+ | $14.030 |
Product Information
Product Overview
ZB4BW353S is a Harmony XB4, grooved lens illuminated pushbutton head for universal LED operates with a spring return / impulse mechanism. This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Complies with IEC 60947-1, JIS C8201-5-1, IEC 60947-5-1, IEC 60947-5-4, UL 508, IEC 60947-5-5, CSA C22.2 No 14, JIS C8201-1 standards.
- Chromium plated metal bezel material, standard head type, 0.89inch mounting diameter
- Round signaling unit head, spring return operator, orange flush-unmarked operator, orange lens color
- 1.14inch CAD overall width, 1.14inch CAD overall height, 1.18inch CAD overall depth
- 10000000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage category Class I IEC 60536
- IP66 IEC 60529, IP67, IP69, IP69K degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK06 conforming to IEC 62262 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches
Harmony XB4 Series
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
