Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B15Copy
Newark Part No.80C8251
Product RangeHarmony Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.930 |
| 5+ | $72.640 |
| 10+ | $66.580 |
| 25+ | $62.420 |
| 50+ | $54.860 |
| 100+ | $52.590 |
| 250+ | $51.450 |
Price for:Each
Minimum: 1
Multiple: 1
$77.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B15Copy
Newark Part No.80C8251
Product RangeHarmony Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
The ZB4BW0B15 is a white Light Block for Harmony XB4 metal push buttons. It has 1 NO + 1 NC slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar with a 24V integral LED.
- Screw clamp terminal connection
- Steady signalling type
- Class I conforming to IEC 60536 protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Actuators
Product Range
Harmony Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ZB4BW0B15
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
