Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH04Copy
Newark Part No.80C8175
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 5+ | $16.220 |
| 10+ | $14.200 |
| 25+ | $12.730 |
| 50+ | $11.490 |
| 100+ | $10.950 |
| 250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BH04Copy
Newark Part No.80C8175
Product RangeHarmony Series
Technical Datasheet
For Use WithXB4 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP66
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
The ZB4BH04 is a Ø22mm Round Head for non-illuminated push-button. This head has chromium plated metal bezel and red flush Ø22 push-push unmarked operator. It is suitable for use with the harmony XB4 series switches.
- 500000 Cycles mechanical durability
- -25 to 70°C Operating ambient air temperature range
Technical Specifications
For Use With
XB4 Series Illuminated Pushbutton Switches
Product Range
Harmony Series
IP / NEMA Rating
IP66
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
