Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC2
Newark Part No.17C8394
Product RangeHarmony XB4 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $25.550 |
| 10+ | $23.610 |
| 25+ | $21.400 |
| 50+ | $19.070 |
| 100+ | $18.160 |
| 250+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC2
Newark Part No.17C8394
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, IP69, IP69K, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
The ZB4BC2 is a 22mm Switch Mushroom Head with round signalling unit head, suitable for harmony pushbuttons and switches. Chromium plated metal bezel and spring return operator.
- Black mushroom Ø 40mm unmarked operator profile
- 5000000 Cycles mechanical durability
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
- TH Protective treatment
Applications
Industrial
Technical Specifications
For Use With
Schneider Harmony XB4 Series Non-Illuminated Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IP69, IP69K, NEMA 4X, NEMA 13
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
