
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 5+ | $14.760 |
| 10+ | $12.920 |
| 25+ | $11.580 |
| 50+ | $10.450 |
| 100+ | $9.960 |
| 250+ | $9.750 |
Product Information
Product Overview
ZB4BA58 is a head for an illuminated pushbutton. This harmony XB4 plain lens flush orange button head with transparent cap is used for the insertion of legend and operates with a spring return/impulse mechanism. This button head with a transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly and used for insertion of legend. It is clearly distinguishable visually at a distance thanks to clear color. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66. It has a metal bezel, that makes it ideal for applications requiring high impact and vibration resistance. It has standards like UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C8201-1. It is certified by UL Listed, LROS (Lloyds register of shipping), BV, CSA, GL, and DNV.
- Chromium-plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Mechanical durability is 10000000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, orange flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider 22mm Pushbutton Switches
Harmony XB4 Series
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
