Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10MMWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM8351
Product RangeHarmony Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.960 |
| 5+ | $215.000 |
| 10+ | $211.110 |
Price for:Each
Minimum: 1
Multiple: 1
$219.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10MMWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM8351
Product RangeHarmony Series
Supply Voltage VAC230V
Supply Voltage VDC-
Tones2 Tone
Sound Pressure Level (SPL)106dB
IP / NEMA RatingIP53
Product RangeHarmony Series
Resonant Frequency-
Current Consumption40mA
External Depth153.2mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
2 Tone
IP / NEMA Rating
IP53
Resonant Frequency
-
External Depth
153.2mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
106dB
Product Range
Harmony Series
Current Consumption
40mA
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
