Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVEC2B6Copy
Newark Part No.20K4810
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous, Steady
Lens Diameter70mm
Product Range-
IP / NEMA RatingIP42
Power Rating-
External Height52mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP42
External Height
52mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
