Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL0G4Copy
Newark Part No.34M0497
Product RangeHarmony XVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $316.230 |
| 5+ | $298.760 |
| 10+ | $284.780 |
| 25+ | $270.800 |
| 50+ | $244.600 |
Price for:Each
Minimum: 1
Multiple: 1
$316.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL0G4Copy
Newark Part No.34M0497
Product RangeHarmony XVB Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony XVB Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating-
External Height139mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
139mm
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
Steady
Product Range
Harmony XVB Series
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
