Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C55Copy
Newark Part No.18AN1615
Product RangeHarmony XV6 Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXV6C55Copy
Newark Part No.18AN1615
Product RangeHarmony XV6 Series
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking
Lens Diameter2.4"
Product RangeHarmony XV6 Series
IP / NEMA RatingIP65
Power Rating-
External Height2.4"
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
2.4"
IP / NEMA Rating
IP65
External Height
2.4"
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Blinking
Product Range
Harmony XV6 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
