Print Page
XV6C21BL
Base Module, Wall Mount Adapter and Cover, Harmony XV6 Series 60mm Modular Tower Light/Dark Gray
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XV6C21BLCopy |
| Newark Part No. | 18AN1595 |
| Product Range | Harmony XV6 Series |
| Your Part Number |
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.580 |
| 5+ | $78.460 |
| 10+ | $76.340 |
| 25+ | $72.100 |
| 50+ | $67.860 |
| 100+ | $65.740 |
| 250+ | $63.620 |
Price for:Each
Minimum: 1
Multiple: 1
$80.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XV6C21BLCopy |
| Newark Part No. | 18AN1595 |
| Product Range | Harmony XV6 Series |
| Accessory Type | Base Module with Wall Mount Adaptor and Cover |
| For Use With | Schneider Electric Harmony XV6 Series 60mm Modular Tower Lights |
| Product Range | Harmony XV6 Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Base Module with Wall Mount Adaptor and Cover |
|---|---|
| Product Range | Harmony XV6 Series |
| For Use With | Schneider Electric Harmony XV6 Series 60mm Modular Tower Lights |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
