Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEY310Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ6906
Product RangeHarmony XPE Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.380 |
| 5+ | $117.560 |
| 10+ | $112.120 |
| 25+ | $105.540 |
Price for:Each
Minimum: 1
Multiple: 1
$127.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEY310Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ6906
Product RangeHarmony XPE Series
Technical Datasheet
Product RangeHarmony XPE Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height154mm
External Width165mm
External Depth282mm
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XPE Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
165mm
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
3A
External Height
154mm
External Depth
282mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
