Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPEM311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK7871 |
| Product Range | Harmony XPE Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $402.890 |
| 5+ | $382.360 |
| 10+ | $367.080 |
Price for:Each
Minimum: 1
Multiple: 1
$402.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPEM311Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86AK7871 |
| Product Range | Harmony XPE Series |
| Product Range | Harmony XPE Series |
| Contact Configuration | DPST-NO, DPST-NC |
| Switch Operation | - |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 240V |
| External Height | 152mm |
| External Width | 160mm |
| External Depth | 186mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony XPE Series |
|---|---|
| Switch Operation | - |
| Contact Voltage AC Nom | 240V |
| External Width | 160mm |
| SVHC | To Be Advised |
| Contact Configuration | DPST-NO, DPST-NC |
|---|---|
| Contact Current Max | 3A |
| External Height | 152mm |
| External Depth | 186mm |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
