
| Quantity | Price |
|---|---|
| 10+ | $59.960 |
| 20+ | $58.810 |
| 50+ | $57.720 |
Product Information
Product Overview
The XB7NS8445 is an emergency stop Trigger Action Switch and mechanically latching pushbuttons, turn to release function, 1NO-1NC contact type, red cap. For your control system that require high-performance, compact and easy-to-install components. Harmony™ XB7 pushbutton is your ideal solution. The new emergency stop pushbutton design allows immediate identification of safety functions and status of contacts. Harmony™ XB7 emergency stop pushbutton comply with EN/IEC and UL standard, EN 13850 and EN/IEC 60947-5-5 and is designed for machines and industrial control panels.
- Easy to install and to integrate into control system
- Simple installation and integration
- Electrical reliability
- -25 to +70°C Operating temperature range
Applications
Industrial, HVAC, Power Management, Lighting
Technical Specifications
SPST-NO, SPST-NC
Screw Clamp
240V
Round
Harmony XB7 Series
Turn to Release
750mA
250V
IP20, IP65
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
