Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV64PCopy
Newark Part No.64M3347
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.890 |
| 25+ | $12.590 |
| 50+ | $11.220 |
| 100+ | $10.690 |
| 250+ | $10.460 |
Price for:Each
Minimum: 10
Multiple: 10
$138.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV64PCopy
Newark Part No.64M3347
Product RangeHarmony XB7 Series
Technical Datasheet
LED ColorRed
Operating Voltage250V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP54, NEMA 12
Product RangeHarmony XB7 Series
SVHCTo Be Advised
Product Overview
Harmony XB7 monolithic red pilot light does not include bulb and is supplied with 250VAC, uses BA9s base and has screw-clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance with clear colours and illumination via BA9s base, enabling complex machine statuses to be read at a glance. It is IP54 impact resistant, dust resistant, water resistant making it ideal for operation in low pressure environments.
- Plastic bezel
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB7 Series
Operating Voltage
250V
Forward Current If
-
IP / NEMA Rating
IP20, IP54, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
