Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECF4B2P
Newark Part No.77Y6204
Product RangeHarmony XB6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $13.910 |
| 10+ | $12.850 |
| 25+ | $11.650 |
| 50+ | $10.380 |
| 100+ | $9.890 |
| 250+ | $9.680 |
Price for:Each
Minimum: 5
Multiple: 5
$69.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECF4B2P
Newark Part No.77Y6204
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Current Max1A
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (07-Jul-2017)
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
500mA
Contact Current DC Max
1A
IP Rating
IP65
Illumination Color
Red
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate