Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAV1BPCopy
Newark Part No.77Y6147
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAV1BPCopy
Newark Part No.77Y6147
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
White
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
