New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. LED Single Color Indicators
                                                                                                    Print Page

                                                                                                    XB5EVG1

                                                                                                    LED Panel Mount Indicator, Round, White, 120 VAC, 22 mm, IP66, IK05, NEMA 4X, NEMA 13

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC XB5EVG1
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoXB5EVG1
                                                                                                    Newark Part No.94Y5363
                                                                                                    Product RangeHarmony XB5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.900
                                                                                                    5+$21.180
                                                                                                    10+$19.570
                                                                                                    25+$17.740
                                                                                                    50+$15.810
                                                                                                    100+$15.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoXB5EVG1
                                                                                                    Newark Part No.94Y5363
                                                                                                    Product RangeHarmony XB5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorWhite
                                                                                                    Operating Voltage120VAC
                                                                                                    Mounting Hole Dia22mm
                                                                                                    Forward Current If-
                                                                                                    Luminous Intensity-
                                                                                                    IP / NEMA RatingIP66, IK05, NEMA 4X, NEMA 13
                                                                                                    Product RangeHarmony XB5 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The XB5EVG1 from Schneider Electric is a Harmony XB5 white monolithic pilot light Ø22 plain lens with integral LED. This Harmony XB5 complete control buttons features 1KV conforming to IEC 61000-4-5 surge withstand, class II conforming to IEC 60536 overvoltage category, IP66 conforming to IEC 60529 IP degree of protection, NEMA 13 NEMA 4X NEMA degree of protection, IK05 conforming to IEC 50102 IK degree of protection, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508 and JIS C 4520 standards.

                                                                                                    • Plastic bezel material and plastic fixing collar material, steady signalling
                                                                                                    • Round shape of signalling unit head, protected LED source, integral LED bulb base
                                                                                                    • Rated supply voltage [Us] of 110V to 120V AC, 50/60Hz, TH protective treatment
                                                                                                    • Ambient air temperature for operation range from -25°C to 70°C
                                                                                                    • 14mA current consumption, 250V insulation voltage (degree of pollution 3) conforming to EN 60947-1
                                                                                                    • Rated impulse withstand voltage of 4KV conforming to EN 60947-1
                                                                                                    • 2KV conforming to IEC 61000-4-4 resistance to fast transients
                                                                                                    • 10V/m conforming to IEC 61000-4-3 resistance to electromagnetic fields
                                                                                                    • 100000h service life at rated voltage and 25°C
                                                                                                    • Dimension of 29mm x 29mm x 54mm (H x W x D)

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    White

                                                                                                    Mounting Hole Dia

                                                                                                    22mm

                                                                                                    Luminous Intensity

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Harmony XB5 Series

                                                                                                    Operating Voltage

                                                                                                    120VAC

                                                                                                    Forward Current If

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    IP66, IK05, NEMA 4X, NEMA 13

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (7)

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Handling Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.