Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AW73731G5Copy
Newark Part No.89T7922
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.770 |
| 5+ | $100.970 |
| 10+ | $89.050 |
| 25+ | $82.250 |
| 50+ | $78.280 |
Price for:Each
Minimum: 1
Multiple: 1
$107.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AW73731G5Copy
Newark Part No.89T7922
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Panel Cutout Diameter22mm
Contact Voltage AC Nom600V
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max1.2A
Pushbutton Actuator StyleDouble Headed - Round Flush, Rectangular Raised
Actuator / Cap ColourGreen, Red
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XB5 Series
Contact Voltage AC Nom
600V
Switch Operation
Momentary
Pushbutton Actuator Style
Double Headed - Round Flush, Rectangular Raised
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
1.2A
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
