Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AK133B5C0Copy
Newark Part No.97AK6632
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.130 |
| 25+ | $54.520 |
| 50+ | $53.070 |
| 100+ | $51.330 |
| 250+ | $49.590 |
Price for:Each
Minimum: 1
Multiple: 1
$57.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AK133B5C0Copy
Newark Part No.97AK6632
Product RangeHarmony XB5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current Max6A
Contact Current AC Max6A
Contact Voltage AC Max120V
Switch TerminalsScrew Clamp
Product RangeHarmony XB5 Series
IlluminationIlluminated
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Current AC Max
6A
Switch Terminals
Screw Clamp
Illumination
Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current Max
6A
Contact Voltage AC Max
120V
Product Range
Harmony XB5 Series
Contact Current DC Max
550mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
