Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD33Copy
Newark Part No.27C1442
Product RangeHarmony XB5 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.150 |
| 5+ | $70.130 |
| 10+ | $58.110 |
| 25+ | $52.100 |
| 50+ | $48.090 |
| 100+ | $44.880 |
| 250+ | $42.480 |
Price for:Each
Minimum: 1
Multiple: 1
$80.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AD33Copy
Newark Part No.27C1442
Product RangeHarmony XB5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max1.2A
Contact Voltage AC Max600V
Product RangeHarmony XB5 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB5AD33 is a 3-position ±45° 2NO Selector Switch with slow-break standard silver alloy (Ag/Ni) contacts and black standard handle stay put operator. This XB5 series commercialized switch features plastic bezel, round head and screw clamp connection terminals. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation.
- 1000000 cycles Mechanical durability
- Class II conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
600V
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
No. of Poles
2 Pole
Contact Current AC Max
1.2A
Product Range
Harmony XB5 Series
Contact Voltage DC Max
-
Alternatives for XB5AD33
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
