Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BT842Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH7558 |
| Product Range | Harmony XB4 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.770 |
| 5+ | $93.420 |
| 10+ | $77.410 |
| 25+ | $69.400 |
| 50+ | $64.060 |
Price for:Each
Minimum: 1
Multiple: 1
$106.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BT842Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH7558 |
| Product Range | Harmony XB4 Series |
| Contact Configuration | SPST-NC |
| Switch Operation | Push-Pull |
| Switch Terminals | Screw Clamp |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | SPST-NC |
|---|---|
| Switch Terminals | Screw Clamp |
| Contact Voltage AC Nom | 120V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Operation | Push-Pull |
|---|---|
| Contact Current Max | 6A |
| Contact Voltage DC Nom | - |
| IP Rating | IP66 |
| Product Range | Harmony XB4 Series |
Technical Docs (2)
Alternatives for XB4BT842
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
