Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BS9442Copy |
| Newark Part No. | 67X9645 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $222.790 |
| 5+ | $194.940 |
| 10+ | $161.520 |
| 25+ | $144.820 |
| 50+ | $133.680 |
| 100+ | $124.760 |
| 10000+ | $118.080 |
Price for:Each
Minimum: 1
Multiple: 1
$222.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BS9442Copy |
| Newark Part No. | 67X9645 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NC |
| Switch Operation | Push-Key Release |
| Switch Terminals | Screw Clamp |
| Contact Current Max | 6A |
| Contact Voltage AC Nom | 120V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP66 |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The XB4BS9442 is a single-pole single-throw (SPST) NC Emergency Stop Switching with slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized round head emergency stop switching features trigger action and mechanical latching red mushroom Ø40mm unmarked operator, screw clamp connection terminals and Zamak fixing collar. It also features Ronis 455 type of keylock, center key withdrawal position, NEMA 4X and NEMA 13 NEMA degree of protection.
- 300000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
| Contact Configuration | SPST-NC |
|---|---|
| Switch Terminals | Screw Clamp |
| Contact Voltage AC Nom | 120V |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Operation | Push-Key Release |
|---|---|
| Contact Current Max | 6A |
| Pushbutton Actuator Style | Mushroom |
| Product Range | Harmony XB4 Series |
Alternatives for XB4BS9442
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
