Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BD21Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH7517 |
| Product Range | Harmony XB4 Series |
| Your Part Number |
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.800 |
| 5+ | $64.580 |
| 10+ | $53.510 |
| 25+ | $47.970 |
| 50+ | $44.280 |
| 100+ | $41.330 |
| 250+ | $39.120 |
| 5000+ | $37.640 |
Price for:Each
Minimum: 1
Multiple: 1
$73.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BD21Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH7517 |
| Product Range | Harmony XB4 Series |
| No. of Switch Positions | 2 Position |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | - |
| Contact Current Max | 6A |
| Switch Terminals | Screw Clamp |
| Product Range | Harmony XB4 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Switch Positions | 2 Position |
|---|---|
| Contact Voltage DC Nom | - |
| Switch Terminals | Screw Clamp |
| SVHC | To Be Advised |
| Contact Voltage AC Nom | 120V |
|---|---|
| Contact Current Max | 6A |
| Product Range | Harmony XB4 Series |
Alternatives for XB4BD21
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
