Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BA31Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH7509 |
| Product Range | Harmony XB4 Series |
| Your Part Number |
19 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.820 |
| 5+ | $47.970 |
| 10+ | $39.750 |
| 25+ | $35.630 |
| 50+ | $32.890 |
| 100+ | $30.700 |
Price for:Each
Minimum: 1
Multiple: 1
$54.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BA31Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH7509 |
| Product Range | Harmony XB4 Series |
| Product Range | Harmony XB4 Series |
| Panel Cutout Diameter | 22.5mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Flush |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 550mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP66, IP67, IP69, IP69K |
| IP Rating | IP66, IP67, IP69, IP69K |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw Clamp |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony XB4 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flush |
| Contact Current AC Max | 6A |
| Contact Current DC Max | 550mA |
| IP Rating | IP66, IP67, IP69, IP69K |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
| Panel Cutout Diameter | 22.5mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| IP Rating | IP66, IP67, IP69, IP69K |
| Switch Terminals | Screw Clamp |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Alternatives for XB4BA31
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
