Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG39203Copy
Newark Part No.16B2867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.990 |
| 5+ | $116.480 |
| 10+ | $103.330 |
| 25+ | $94.560 |
| 50+ | $90.180 |
| 100+ | $85.790 |
Price for:Each
Minimum: 1
Multiple: 1
$123.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG39203Copy
Newark Part No.16B2867
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric175.3mm
IP RatingIP65, IP657
External Width - Metric80mm
External Depth - Metric51.6mm
NEMA RatingNEMA 4, 13
External Height - Imperial6.9"
External Width - Imperial3.15"
External Depth - Imperial2.03"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
175.3mm
External Width - Metric
80mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
IP Rating
IP65, IP657
External Depth - Metric
51.6mm
External Height - Imperial
6.9"
External Depth - Imperial
2.03"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
