
| Quantity | Price |
|---|---|
| 1+ | $421.110 |
Product Information
Product Overview
VH361N is a single throw safety switch. It is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It has been designed to have a significantly higher durability than a standard switch and has a durability three times greater than NEMA standard making it ideal for all your commercial and industrial needs. This heavy duty safety switch features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. This three-blade fusible heavy duty safety switch is rated at 30A with a voltage 600VAC and 600VDC. This fusible disconnect has a short circuit rating of either 10kA or 200kA depending on fuses used. This switch is Type 1 rated with a steel enclosure and comes with factory installed viewing window.
- Fusible disconnect, 3-pole, 30A current rating
- 600V AC/DC voltage, NEMA 1 steel enclosure
- Surface mounting, lugs electrical connection
- 4-wire (3PH + N) wire configuration, UL listed file E2875 certified
- AWG 12...AWG 6 aluminum, AWG 14...AWG 6 copper wire size
- Viewing window allows visual confirmation of switch state with door closed
- Quick make, quick break operating mechanism
- Dual cover interlock blocks opening cover if switch is on and switching on if cover is open
- Dimension is 5.11 x 6.36 x 14.57 inch (D x W x H)
Technical Specifications
3 Pole
30A
-
UL
To Be Advised
600V
NEMA 1
Surface Mount
VisiPacT Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
