Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH7406
Product RangeTeSys VARIO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.020 |
| 5+ | $325.520 |
| 10+ | $269.710 |
| 25+ | $241.810 |
| 50+ | $223.210 |
| 100+ | $208.330 |
Price for:Each
Minimum: 1
Multiple: 1
$372.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCF0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH7406
Product RangeTeSys VARIO Series
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max14.5A
IP / NEMA RatingIP20, IP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
14.5A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20, IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys VARIO Series
Technical Docs (1)
Alternatives for VCCF0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
