Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02AN13BDCopy
Newark Part No.38Y9582
Product RangeTeSys N Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoT02AN13BDCopy
Newark Part No.38Y9582
Product RangeTeSys N Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage600V
Contact Configuration3PST-NO, 3PST-NC
No. of Poles3 Pole
Switching Power AC32hp
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeTeSys N Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current Inductive
9A
Operating Voltage
600V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys N Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, 3PST-NC
Switching Power AC3
2hp
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
