Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP3A250BDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.28Y7561
Product RangeHarmony SSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.060 |
| 5+ | $224.900 |
| 10+ | $214.380 |
| 25+ | $203.860 |
| 50+ | $184.130 |
Price for:Each
Minimum: 1
Multiple: 1
$238.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP3A250BDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.28Y7561
Product RangeHarmony SSP Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHarmony SSP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SSP3A250BD is a 3-phase panel-mount Solid State Relay with zero-cross turn-on for resistive load for inductive load applications. The SCR outputs allow them to be used in various power switching applications. This power relay with 25A current rating is EMC compliant. This SSP relay is integrated with a R-C snubber circuit and a TVS (Transient Voltage Suppression). It has thermal pad interface which is placed on the back of product.
- Input and load side terminal screws
- Control input connection terminal screw
- Input voltage indicator LED in green
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
Harmony SSP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
