Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDRPVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK3599
Product RangeHarmony SSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.150 |
| 5+ | $45.060 |
| 10+ | $42.410 |
| 25+ | $38.250 |
| 50+ | $32.760 |
| 100+ | $31.430 |
| 250+ | $30.860 |
Price for:Each
Minimum: 1
Multiple: 1
$47.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1A12BDRPVCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK3599
Product RangeHarmony SSL Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max250VAC
Relay MountingSocket
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min16VDC
Control Voltage Max30VDC
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
16VDC
Product Range
Harmony SSL Series
Alternatives for SSL1A12BDRPV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
