Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3213
Product RangeHarmony RXM Series
Your Part Number
69 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.600 |
| 5+ | $18.900 |
| 10+ | $15.660 |
| 25+ | $14.040 |
| 50+ | $12.960 |
| 100+ | $12.100 |
| 250+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB2BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3213
Product RangeHarmony RXM Series
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance650ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
Harmony RXM Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RXM4AB2BD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
