Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB1P7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3212
Product RangeHarmony RXM Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
| 5+ | $16.770 |
| 10+ | $13.900 |
| 25+ | $12.460 |
| 50+ | $11.500 |
| 100+ | $10.740 |
| 250+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$19.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4AB1P7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3212
Product RangeHarmony RXM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current6A
Product RangeHarmony RXM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver
Coil Resistance15kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
15kohm
Coil Voltage
230VAC
Product Range
Harmony RXM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (15-Jan-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
