Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZVA2Copy
Newark Part No.66AH6917
Product RangeHarmony RSLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSLZVA2Copy
Newark Part No.66AH6917
Product RangeHarmony RSLZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating300VAC
Product RangeHarmony RSLZ Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
Harmony RSLZ Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
