Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PRBUCopy |
| Newark Part No. | 52T4865 |
| Product Range | Harmony RSL Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.310 |
| 5+ | $38.770 |
| 10+ | $32.130 |
| 25+ | $28.800 |
| 50+ | $26.590 |
| 100+ | $24.820 |
| 250+ | $23.490 |
| 5000+ | $22.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PRBUCopy |
| Newark Part No. | 52T4865 |
| Product Range | Harmony RSL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | Socket |
| Coil Type | DC |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Relay Type | Interface |
| Contact Voltage VDC | 24V |
| Contact Material | Silver Alloy |
| Coil Resistance | 3.39kohm |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Zelio RSL slim interfacing plug-in relay has a coil control voltage of 24VDC and 1 changeover contact SPDT (single pole double throw) with 6A current rating.
- LED indicators and spring terminals
- Help to reduce the size of enclosures when increase machine reliability
- Provide economical solution for implementation of switching functions with large number of contacts
- Slim interface relay with 6mm width
- Easy installation and withdrawal the relay from its socket
- Compatible with high breaking capacity or low-level current application requirements
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Type | Interface |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (15-Jan-2018) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | DC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 24V |
| Coil Resistance | 3.39kohm |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
