Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMMW
Newark Part No.82Y0344
Product RangeZelio Time Series
Your Part Number
25 In Stock
| Quantity | Price |
|---|---|
| 1+ | $109.240 |
| 5+ | $102.620 |
| 10+ | $91.030 |
| 25+ | $83.310 |
| 50+ | $79.450 |
| 100+ | $75.590 |
Price for:Each
Minimum: 1
Multiple: 1
$109.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMMW
Newark Part No.82Y0344
Product RangeZelio Time Series
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeZelio Time Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCE, CSA, IEC, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RE17RMMW from Schneider Electric is a 17.5mm Zelio, multi-function modular timing relay in DIN rail mount.
- Supply range from 12VAC/VDC to 240VAC/VDC at 50Hz/60Hz
- Timing range from 1s to 100h
- Cadmium free contact material
- Selector switch on front panel control
- Screw terminals
- Self extinguishing
- CSA, CULus, GL certified and CE marked
- IP50 protection (front panel), IP40 (housing) and IP20 (terminal block)
- Weight of 0.07Kg
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
No SVHC (07-Jul-2017)
Time Min
0.1s
Product Range
Zelio Time Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
Approvals & Standards
CE, CSA, IEC, UL
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability