Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV42SF6LDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49X0575
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.580 |
Price for:Each
Minimum: 50
Multiple: 50
$929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTRV42SF6LDCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.49X0575
Product RangeLinergy TR Series
No. of Positions2Positions
Wire Size (AWG)-
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held6.3mm x 32mm
Product RangeLinergy TR Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
6.3mm x 32mm
SVHC
To Be Advised
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
Linergy TR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
