Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10640PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3117
Product RangeSpacial S3D
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $699.050 |
| 2+ | $611.670 |
| 5+ | $506.810 |
Price for:Each
Minimum: 1
Multiple: 1
$699.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D10640PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3117
Product RangeSpacial S3D
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1000mm
External Width - Metric600mm
External Depth - Metric400mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial39.37"
External Width - Imperial23.62"
External Depth - Imperial15.75"
Product RangeSpacial S3D
SVHCNo SVHC (15-Jun-2015)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1000mm
External Depth - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
Spacial S3D
Configurable
No
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
39.37"
External Depth - Imperial
15.75"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
