Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM3025GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6695
Product RangeThalassa PLM
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.850 |
| 5+ | $176.190 |
| 10+ | $159.300 |
| 25+ | $148.030 |
| 50+ | $142.400 |
| 100+ | $136.770 |
Price for:Each
Minimum: 1
Multiple: 1
$185.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM3025GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6695
Product RangeThalassa PLM
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric308mm
External Width - Metric255mm
External Depth - Metric160mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial12.13"
External Width - Imperial10.04"
External Depth - Imperial6.3"
Product RangeThalassa PLM
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
308mm
External Depth - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
10.04"
Product Range
Thalassa PLM
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
255mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
12.13"
External Depth - Imperial
6.3"
SVHC
To Be Advised
Alternatives for NSYPLM3025G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
