Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPIN64
Newark Part No.52T4613
Product RangeSpacial Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.150 |
| 5+ | $139.170 |
| 10+ | $123.460 |
| 25+ | $112.980 |
| 50+ | $107.740 |
| 100+ | $102.510 |
Price for:Each
Minimum: 1
Multiple: 1
$148.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPIN64
Newark Part No.52T4613
Product RangeSpacial Series
Technical Datasheet
Accessory TypeInternal Door
Enclosure MaterialSteel
Body ColorGray
External Height23.62"
External Width15.75"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Internal Door
Enclosure Material
Steel
External Height
23.62"
Product Range
Spacial Series
For Use With
Schneider Spacial CRN, S3D and S3X Series Wall Mount Enclosures
Body Color
Gray
External Width
15.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate