Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.780 |
Price for:Each
Minimum: 1
Multiple: 1
$85.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM86
Newark Part No.66AH6692
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
For Use WithSpacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Depth - Metric2.5mm
External Width - Metric550mm
External Height - Metric750mm
External Depth - Imperial0.098"
External Width - Imperial21.65"
External Height - Imperial29.53"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2.5mm
External Height - Metric
750mm
External Width - Imperial
21.65"
Product Range
-
Plate Material
Galvanised Steel
For Use With
Spacial CRN, S3D, S3X & Thalassa PLM Enclosures
External Width - Metric
550mm
External Depth - Imperial
0.098"
External Height - Imperial
29.53"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
