Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM108WHCopy
Newark Part No.33AC4253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.720 |
| 5+ | $128.440 |
| 10+ | $113.940 |
| 25+ | $104.270 |
| 50+ | $99.440 |
| 100+ | $94.600 |
Price for:Each
Minimum: 1
Multiple: 1
$136.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM108WHCopy
Newark Part No.33AC4253
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithSchneider Spacial S3DC & S3DCD Enclosures
External Depth - Metric2.5mm
External Width - Metric750mm
External Height - Metric950mm
External Depth - Imperial0.1"
External Width - Imperial29.5"
External Height - Imperial37.4"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2.5mm
External Height - Metric
950mm
External Width - Imperial
29.5"
Product Range
-
Plate Material
Steel
For Use With
Schneider Spacial S3DC & S3DCD Enclosures
External Width - Metric
750mm
External Depth - Imperial
0.1"
External Height - Imperial
37.4"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
