Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM106Copy
Newark Part No.85R2181
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $86.460 |
| 5+ | $86.450 |
| 10+ | $86.440 |
| 25+ | $86.430 |
Price for:Each
Minimum: 1
Multiple: 1
$86.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM106Copy
Newark Part No.85R2181
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Plate
Plate MaterialGalvanized Steel
Plate Color-
For Use With1000mm x 600mm Enclosures
External Depth - Metric125mm
External Width - Metric550mm
External Height - Metric950mm
External Depth - Imperial4.92"
External Width - Imperial21.7"
External Height - Imperial37.4"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Plate Type
Mounting
Plate Material
Galvanized Steel
For Use With
1000mm x 600mm Enclosures
External Width - Metric
550mm
External Depth - Imperial
4.92"
External Height - Imperial
37.4"
SVHC
No SVHC (15-Jan-2018)
Accessory Type
Mounting Plate
Plate Color
-
External Depth - Metric
125mm
External Height - Metric
950mm
External Width - Imperial
21.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
