Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS25W240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.240 |
| 5+ | $278.580 |
| 10+ | $267.660 |
| 25+ | $256.730 |
| 50+ | $236.250 |
Price for:Each
Minimum: 1
Multiple: 1
$292.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRS25W240VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6649
Voltage Rating VAC240V
Output Power25W
Output Power (VA)25W
External Height - Metric130mm
External Width - Metric250mm
External Depth - Metric1.6mm
External Height - Imperial5.12"
External Width - Imperial9.84"
External Depth - Imperial0.063"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
25W
External Width - Metric
250mm
External Height - Imperial
5.12"
External Depth - Imperial
0.063"
SVHC
No SVHC (07-Jul-2017)
Output Power
25W
External Height - Metric
130mm
External Depth - Metric
1.6mm
External Width - Imperial
9.84"
Product Range
-
Alternatives for NSYCRS25W240V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
