Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6643
Product RangeClimaSys CR
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $389.280 |
| 5+ | $371.090 |
| 10+ | $356.530 |
| 25+ | $341.980 |
| 50+ | $314.700 |
Price for:Each
Minimum: 1
Multiple: 1
$389.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH6643
Product RangeClimaSys CR
Voltage Rating VAC230V
Output Power (VA)550W
Output Power550W
External Height - Metric150mm
External Width - Metric155mm
External Depth - Metric215mm
External Height - Imperial5.91"
External Width - Imperial6.1"
External Depth - Imperial8.46"
Product RangeClimaSys CR
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
230V
Output Power
550W
External Width - Metric
155mm
External Height - Imperial
5.91"
External Depth - Imperial
8.46"
SVHC
To Be Advised
Output Power (VA)
550W
External Height - Metric
150mm
External Depth - Metric
215mm
External Width - Imperial
6.1"
Product Range
ClimaSys CR
Alternatives for NSYCRP1W230VTVC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
